
74F299PC | |
|---|---|
DigiKey Part Number | 2156-74F299PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F299PC |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Tube: | 7371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 647 | 0,39408 € | 254,97 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |

