MFR Recommended

SN74ALS273DWRG4 | |
|---|---|
DigiKey Part Number | SN74ALS273DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS273DWRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS273DWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 20 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS273DWR | Texas Instruments | 2.861 | 296-1126-1-ND | 1,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52358 € | 1.047,16 € |
| 4.000 | 0,51064 € | 2.042,56 € |
| 6.000 | 0,50415 € | 3.024,90 € |
| 10.000 | 0,49697 € | 4.969,70 € |
| 14.000 | 0,49277 € | 6.898,78 € |
| Unit Price without VAT: | 0,52358 € |
|---|---|
| Unit Price with VAT: | 0,62306 € |


