


SN74ALS273DWR | |
|---|---|
DigiKey Part Number | 296-1126-2-ND - Tape & Reel (TR) 296-1126-1-ND - Cut Tape (CT) 296-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS273DWR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07720 € | 26,93 € |
| 100 | 0,96030 € | 96,03 € |
| 250 | 0,90452 € | 226,13 € |
| 500 | 0,89656 € | 448,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82060 € | 1.641,20 € |
| 4.000 | 0,80188 € | 3.207,52 € |
| 6.000 | 0,79250 € | 4.755,00 € |
| 10.000 | 0,78212 € | 7.821,20 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

