
SN74ALS244CDWR | |
|---|---|
DigiKey Part Number | 296-1124-2-ND - Tape & Reel (TR) 296-1124-1-ND - Cut Tape (CT) 296-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CDWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71690 € | 71,69 € |
| 250 | 0,67332 € | 168,33 € |
| 500 | 0,65836 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60765 € | 1.215,30 € |
| 4.000 | 0,59301 € | 2.372,04 € |
| 6.000 | 0,58567 € | 3.514,02 € |
| 10.000 | 0,57755 € | 5.775,50 € |
| 14.000 | 0,57280 € | 8.019,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

