
SN74ALS244CDWR | |
|---|---|
DigiKey Part Number | 296-1124-2-ND - Tape & Reel (TR) 296-1124-1-ND - Cut Tape (CT) 296-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CDWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS241CDWR | Texas Instruments | 4.446 | 296-28995-2-ND | 0,91788 € | Parametric Equivalent |
| SN74ALS244C-1DWR | Texas Instruments | 3.442 | 296-SN74ALS244C-1DWRCT-ND | 1,36000 € | Parametric Equivalent |
| SN74ALS244CDW | Texas Instruments | 8 | 296-1124-5-ND | 1,18000 € | Parametric Equivalent |
| SN74ALS244CDWR | Texas Instruments | 598 | 296-1124-1-ND | 1,42000 € | Parametric Equivalent |
| SN74ALS241CDW | Rochester Electronics, LLC | 7.671 | 2156-SN74ALS241CDW-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94560 € | 23,64 € |
| 100 | 0,84130 € | 84,13 € |
| 250 | 0,79160 € | 197,90 € |
| 500 | 0,78020 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71657 € | 1.433,14 € |
| 4.000 | 0,69985 € | 2.799,40 € |
| 6.000 | 0,69147 € | 4.148,82 € |
| 10.000 | 0,68219 € | 6.821,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


