


SN74ALS240ADWR | |
|---|---|
DigiKey Part Number | 296-14724-2-ND - Tape & Reel (TR) 296-14724-1-ND - Cut Tape (CT) 296-14724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS240ADWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS240ADW | Rochester Electronics, LLC | 4.501 | 2156-SN74ALS240ADW-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86150 € | 86,15 € |
| 250 | 0,81064 € | 202,66 € |
| 500 | 0,79956 € | 399,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73402 € | 1.468,04 € |
| 4.000 | 0,71694 € | 2.867,76 € |
| 6.000 | 0,70838 € | 4.250,28 € |
| 10.000 | 0,69890 € | 6.989,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


