
SN74ALS229BDW | |
|---|---|
DigiKey Part Number | SN74ALS229BDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS229BDW |
Description | IC FIFO ASYNC 16X5 30NS 20SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 80 (16 x 5) Uni-Directional 40MHz 30ns 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS229BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 80 (16 x 5) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 30ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 140mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

