SN74ALS169BNSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.897
Unit Price: 1,58488 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS169BNSR

DigiKey Part Number
296-13148-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS169BNSR
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS169BNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
40 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS169BNSRTexas Instruments1.897296-13148-2-ND1,58488 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1.897 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,77580 €3.551,60 €
Manufacturers Standard Package
Unit Price without VAT:1,77580 €
Unit Price with VAT:2,11320 €

Other Suppliers on DigiKey

1.897In Stock
Ships from Rochester Electronics, LLC