SN74ALS151NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.989
Unit Price: 1,86000 €
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS151NS

DigiKey Part Number
296-SN74ALS151NS-ND
Manufacturer
Manufacturer Product Number
SN74ALS151NS
Description
IC DATA SELECT/MUX 1 X 8:1 16-SO
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SO
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS151NSRTexas Instruments7.989296-SN74ALS151NSRCT-ND1,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes