
SN74ALS151NSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS151NSRTR-ND - Tape & Reel (TR) 296-SN74ALS151NSRCT-ND - Cut Tape (CT) 296-SN74ALS151NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS151NSR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS151NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15400 € | 28,85 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97092 € | 242,73 € |
| 500 | 0,93528 € | 467,64 € |
| 1.000 | 0,90595 € | 905,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88181 € | 1.763,62 € |
| 4.000 | 0,86194 € | 3.447,76 € |
| 6.000 | 0,85198 € | 5.111,88 € |
| 10.000 | 0,84096 € | 8.409,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

