SN74ALS109ADG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.251
Unit Price: 1,78000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS109ADG4

DigiKey Part Number
SN74ALS109ADG4-ND
Manufacturer
Manufacturer Product Number
SN74ALS109ADG4
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS109ADG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
4 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
34 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS109ADRochester Electronics, LLC6.2512156-SN74ALS109AD-ND1,78000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5200,62175 €323,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62175 €
Unit Price with VAT:0,73988 €