
SN74ALS109AD | |
|---|---|
DigiKey Part Number | SN74ALS109AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS109AD |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS109AD Models |
Category | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 34 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 40 | 1,14800 € | 45,92 € |
| 120 | 1,05575 € | 126,69 € |
| 280 | 1,00168 € | 280,47 € |
| 520 | 0,96958 € | 504,18 € |
| 1.000 | 0,94119 € | 941,19 € |
| 2.520 | 0,90901 € | 2.290,71 € |
| 5.000 | 0,89002 € | 4.450,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

