SN74ALS1035D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.570
Unit Price: 2,60000 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS1035D

DigiKey Part Number
296-5008-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS1035D
Description
IC BUFF 4.5V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS1035D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS1035DRTexas Instruments4.570296-14710-1-ND2,60000 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.139 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.139In Stock
Ships from Rochester Electronics, LLC