
SN74ALS1035DR | |
|---|---|
DigiKey Part Number | 296-14710-2-ND - Tape & Reel (TR) 296-14710-1-ND - Cut Tape (CT) 296-14710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS1035DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1035DR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,78560 € | 44,64 € |
| 100 | 1,60600 € | 160,60 € |
| 250 | 1,54016 € | 385,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38096 € | 3.452,40 € |
| 5.000 | 1,35388 € | 6.769,40 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |









