SN74ALS05ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.950
Unit Price: 0,74011 €
Datasheet
Inverter IC 6 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS05ADRG4

DigiKey Part Number
SN74ALS05ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS05ADRG4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS05ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
54ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes