
SN74ALS05ANSR | |
|---|---|
DigiKey Part Number | 296-38223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS05ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 54ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49629 € | 992,58 € |
| 4.000 | 0,48389 € | 1.935,56 € |
| 6.000 | 0,47768 € | 2.866,08 € |
| 10.000 | 0,47080 € | 4.708,00 € |
| 14.000 | 0,46678 € | 6.534,92 € |
| Unit Price without VAT: | 0,49629 € |
|---|---|
| Unit Price with VAT: | 0,59059 € |

