
SN74AHCT574DBR | |
|---|---|
DigiKey Part Number | 296-4760-2-ND - Tape & Reel (TR) 296-4760-1-ND - Cut Tape (CT) 296-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DBR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574DBR | Texas Instruments | 1.408 | 296-4760-1-ND | 0,85000 € | Parametric Equivalent |
| 74AHC574PW,118 | Nexperia USA Inc. | 2.957 | 1727-1967-1-ND | 0,29000 € | Similar |
| 74VHC374MTCX | onsemi | 2.487 | 488-74VHC374MTCXCT-ND | 0,64000 € | Similar |
| 74VHC574FT | Toshiba Semiconductor and Storage | 18.309 | 74VHC574FTCT-ND | 0,31000 € | Similar |
| 74VHC574MTC | onsemi | 0 | 74VHC574MTC-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48500 € | 48,50 € |
| 250 | 0,45376 € | 113,44 € |
| 500 | 0,43494 € | 217,47 € |
| 1.000 | 0,41943 € | 419,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40667 € | 813,34 € |
| 4.000 | 0,39617 € | 1.584,68 € |
| 6.000 | 0,39091 € | 2.345,46 € |
| 10.000 | 0,38508 € | 3.850,80 € |
| 14.000 | 0,38167 € | 5.343,38 € |
| 20.000 | 0,37840 € | 7.568,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

