MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74AHCT573PWRG4 | |
|---|---|
DigiKey Part Number | 296-31752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573PWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573PWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT573PWR | Texas Instruments | 2.043 | 296-1121-1-ND | 0,63000 € | MFR Recommended |
| 74AHCT573PW,118 | Nexperia USA Inc. | 3.250 | 1727-4005-1-ND | 0,28000 € | Similar |
| 74AHCT573PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573PW-Q100JTR-ND | 0,16400 € | Similar |
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | 0,74000 € | Similar |
| MC74VHCT573ADTR2G | onsemi | 0 | 488-MC74VHCT573ADTR2G-ND | 0,20745 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24907 € | 498,14 € |
| 4.000 | 0,24205 € | 968,20 € |
| 6.000 | 0,23854 € | 1.431,24 € |
| 10.000 | 0,23464 € | 2.346,40 € |
| 14.000 | 0,23237 € | 3.253,18 € |
| 20.000 | 0,23018 € | 4.603,60 € |
| Unit Price without VAT: | 0,24907 € |
|---|---|
| Unit Price with VAT: | 0,29639 € |





