
MC74VHCT573ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT573ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT573ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT573ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT573ADTRG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT573ADTRG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT573AMTCX | onsemi | 480 | 74VHCT573AMTCXCT-ND | 0,64000 € | Parametric Equivalent |
| MC74VHCT373ADTRG | onsemi | 25.176 | MC74VHCT373ADTRGOSCT-ND | 0,51844 € | Parametric Equivalent |
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | 0,74000 € | Parametric Equivalent |
| 74AHCT573PW,118 | Nexperia USA Inc. | 3.250 | 1727-4005-1-ND | 0,28000 € | Similar |
| SN74AHCT573DBR | Texas Instruments | 7.634 | 296-4756-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41930 € | 41,93 € |
| 250 | 0,39164 € | 97,91 € |
| 500 | 0,37500 € | 187,50 € |
| 1.000 | 0,37320 € | 373,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34682 € | 867,05 € |
| 5.000 | 0,33810 € | 1.690,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

