Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SN74AHCT32PWG4 | |
|---|---|
DigiKey Part Number | SN74AHCT32PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32PWG4 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32PWG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32PWR | Texas Instruments | 7.347 | 296-1119-1-ND | 0,39000 € | Direct |
| SN74AHCT32PW | Rochester Electronics, LLC | 21.275 | 2156-SN74AHCT32PW-ND | 0,85000 € | MFR Recommended |
| 74AHCT32PW,118 | Nexperia USA Inc. | 14 | 1727-6547-1-ND | 0,21000 € | Upgrade |
| 74AHCT32PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT32PW-Q100JCT-ND | 0,26000 € | Upgrade |
| 74VHCT32PW,118 | Nexperia USA Inc. | 2.500 | 1727-74VHCT32PW,118CT-ND | 0,27000 € | Upgrade |





