
SN74AHCT32NSR | |
|---|---|
DigiKey Part Number | 296-13144-2-ND - Tape & Reel (TR) 296-13144-1-ND - Cut Tape (CT) 296-13144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32NSR | Texas Instruments | 1.995 | 296-13144-1-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,36824 € | 92,06 € |
| 500 | 0,35244 € | 176,22 € |
| 1.000 | 0,33942 € | 339,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32871 € | 657,42 € |
| 4.000 | 0,31989 € | 1.279,56 € |
| 6.000 | 0,31548 € | 1.892,88 € |
| 10.000 | 0,31058 € | 3.105,80 € |
| 14.000 | 0,30772 € | 4.308,08 € |
| 20.000 | 0,30498 € | 6.099,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

