
SN74AHCT244NSR | |
|---|---|
DigiKey Part Number | 296-13143-2-ND - Tape & Reel (TR) 296-13143-1-ND - Cut Tape (CT) 296-13143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWR2G | onsemi | 0 | 488-MC74VHCT244ADWR2G-ND | 0,31743 € | Upgrade |
| MC74VHCT244ADWRG | onsemi | 260 | 488-MC74VHCT244ADWRGCT-ND | 0,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44160 € | 11,04 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,36172 € | 90,43 € |
| 500 | 0,34616 € | 173,08 € |
| 1.000 | 0,33334 € | 333,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32279 € | 645,58 € |
| 4.000 | 0,31410 € | 1.256,40 € |
| 6.000 | 0,30975 € | 1.858,50 € |
| 10.000 | 0,30493 € | 3.049,30 € |
| 14.000 | 0,30211 € | 4.229,54 € |
| 20.000 | 0,29940 € | 5.988,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

