Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWRG | onsemi | 260 | MC74VHCT244ADWRGOSCT-ND | 0,76000 € | Parametric Equivalent |
| SN74LV244ATDWR | Texas Instruments | 14.419 | 296-19257-1-ND | 0,66000 € | Direct |
| 74AHCT244D,112 | Rochester Electronics, LLC | 12.507 | 2156-74AHCT244D,112-954-ND | 0,60344 € | Parametric Equivalent |
| 74AHCT244D,118 | Nexperia USA Inc. | 822 | 1727-74AHCT244D,118CT-ND | 0,48000 € | Parametric Equivalent |
| 74AHCT244D-Q100,11 | Nexperia USA Inc. | 3.000 | 1727-74AHCT244D-Q100,11CT-ND | 0,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34632 € | 346,32 € |
| Unit Price without VAT: | 0,34632 € |
|---|---|
| Unit Price with VAT: | 0,41212 € |






