Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74AHCT1G08DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G08DBVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DBVT |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT1G08QDBVRQ1 | Texas Instruments | 1.955 | 296-CAHCT1G08QDBVRQ1CT-ND | 0,27000 € | Parametric Equivalent |
| SN74AHCT1G08DBV3 | Texas Instruments | 32.072 | 296-SN74AHCT1G08DBV3CT-ND | 0,30000 € | Parametric Equivalent |
| SN74AHCT1G08DBVR | Texas Instruments | 113.353 | 296-1113-1-ND | 0,14000 € | Parametric Equivalent |
| MC74VHC1G08DTT1G | onsemi | 40.521 | MC74VHC1G08DTT1GOSCT-ND | 0,16000 € | Direct |
| 74AHCT1G08GW,125 | Nexperia USA Inc. | 5.347 | 1727-4000-1-ND | 0,09000 € | Similar |











