Similar
Similar
Similar

NC7ST08P5 | |
|---|---|
DigiKey Part Number | NC7ST08P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7ST08P5 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST08P5 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G08GW,125 | Nexperia USA Inc. | 5.347 | 1727-4000-1-ND | 0,09000 € | Similar |
| SN74AHCT1G08DBVR | Texas Instruments | 112.905 | 296-1113-1-ND | 0,14000 € | Similar |
| SN74AHCT1G08DCKR | Texas Instruments | 15.814 | 296-4707-1-ND | 0,11000 € | Similar |




