SN74AHCT1G04DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 27.408
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.459
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.660
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 2.283
Unit Price: 0,09000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.651
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29.913
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.453
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 20.126
Unit Price: 0,09000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 63.303
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.502
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.738
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.955
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.965
Unit Price: 0,40000 €
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G04DCKT

DigiKey Part Number
296-41488-2-ND - Tape & Reel (TR)
296-41488-1-ND - Cut Tape (CT)
296-41488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G04DCKT
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G04DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types