
74AHCT1G04QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G04QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G04QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G04QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04QSE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09320 € | 2,33 € |
| 100 | 0,07950 € | 7,95 € |
| 250 | 0,07280 € | 18,20 € |
| 500 | 0,06876 € | 34,38 € |
| 1.000 | 0,06546 € | 65,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06136 € | 184,08 € |
| 6.000 | 0,05936 € | 356,16 € |
| 9.000 | 0,05836 € | 525,24 € |
| 15.000 | 0,05725 € | 858,75 € |
| 21.000 | 0,05660 € | 1.188,60 € |
| 30.000 | 0,05597 € | 1.679,10 € |
| 75.000 | 0,05463 € | 4.097,25 € |
| 150.000 | 0,05382 € | 8.073,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











