Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74AHCT165PWR

DigiKey Part Number
296-SN74AHCT165PWRTR-ND - Tape & Reel (TR)
296-SN74AHCT165PWRCT-ND - Cut Tape (CT)
296-SN74AHCT165PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT165PWR
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14357 €430,71 €
6.0000,13953 €837,18 €
9.0000,13750 €1.237,50 €
15.0000,13526 €2.028,90 €
21.0000,13395 €2.812,95 €
30.0000,13269 €3.980,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14357 €
Unit Price with VAT:0,17085 €