
74HC164D | |
|---|---|
DigiKey Part Number | 5399-74HC164DTR-ND - Tape & Reel (TR) 5399-74HC164DCT-ND - Cut Tape (CT) 5399-74HC164DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164D |
Description | IC SR NON-INVERTED 8BIT 14-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09400 € | 2,35 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,07320 € | 18,30 € |
| 500 | 0,06918 € | 34,59 € |
| 1.000 | 0,06585 € | 65,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06234 € | 155,85 € |
| 5.000 | 0,06022 € | 301,10 € |
| 7.500 | 0,05916 € | 443,70 € |
| 12.500 | 0,05798 € | 724,75 € |
| 17.500 | 0,05729 € | 1.002,58 € |
| 25.000 | 0,05663 € | 1.415,75 € |
| 62.500 | 0,05521 € | 3.450,62 € |
| 125.000 | 0,05435 € | 6.793,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



