
SN74AHCT16244DGGR | |
|---|---|
DigiKey Part Number | 296-4684-2-ND - Tape & Reel (TR) 296-4684-1-ND - Cut Tape (CT) 296-4684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16244DGGR |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,40080 € | 35,02 € |
| 100 | 1,25450 € | 125,45 € |
| 250 | 1,18852 € | 297,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07986 € | 2.159,72 € |
| 4.000 | 1,05645 € | 4.225,80 € |
| 6.000 | 1,04473 € | 6.268,38 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |






