
OPA691IDBVR | |
|---|---|
DigiKey Part Number | OPA691IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA691IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA691IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case SOT-23-6 |
-3db Bandwidth 280 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 15 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA691IDBVT | Texas Instruments | 12.335 | OPA691IDBVTCT-ND | 6,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,38537 € | 10.156,11 € |
| Unit Price without VAT: | 3,38537 € |
|---|---|
| Unit Price with VAT: | 4,02859 € |





