Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT138QPWRQ1 | |
|---|---|
DigiKey Part Number | SN74AHCT138QPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138QPWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT138QPWRG4Q1 | Texas Instruments | 109.835 | 296-CAHCT138QPWRG4Q1CT-ND | 0,92000 € | Parametric Equivalent |
| 74VHCT138AMTCX | onsemi | 1.282 | 74VHCT138AMTCXCT-ND | 0,48000 € | Similar |
| MC74VHCT138ADTR2G | onsemi | 2.450 | 488-MC74VHCT138ADTR2GCT-ND | 0,29000 € | Similar |
| 74AHCT138PW,112 | Rochester Electronics, LLC | 155.712 | 2156-74AHCT138PW,112-1727-ND | 0,39096 € | Parametric Equivalent |
| 74AHCT138PW,118 | Nexperia USA Inc. | 1.300 | 1727-6539-1-ND | 0,26000 € | Parametric Equivalent |







