
SN74AHCT126QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49870-2-ND - Tape & Reel (TR) 296-49870-1-ND - Cut Tape (CT) 296-49870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,23612 € | 118,06 € |
| 1.000 | 0,22993 € | 229,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21908 € | 438,16 € |
| 4.000 | 0,21275 € | 851,00 € |
| 6.000 | 0,20959 € | 1.257,54 € |
| 10.000 | 0,20607 € | 2.060,70 € |
| 14.000 | 0,20402 € | 2.856,28 € |
| 20.000 | 0,20205 € | 4.041,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


