
SN74AHC126QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC126QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC126QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC126QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,30960 € | 7,74 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,25060 € | 62,65 € |
| 500 | 0,23914 € | 119,57 € |
| 1.000 | 0,22970 € | 229,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21804 € | 654,12 € |
| 6.000 | 0,21234 € | 1.274,04 € |
| 9.000 | 0,20949 € | 1.885,41 € |
| 15.000 | 0,20632 € | 3.094,80 € |
| 21.000 | 0,20447 € | 4.293,87 € |
| 30.000 | 0,20269 € | 6.080,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

