Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT126QPWREP | |
|---|---|
DigiKey Part Number | 296-22281-2-ND - Tape & Reel (TR) 296-22281-1-ND - Cut Tape (CT) 296-22281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126QPWREP |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Â Datasheet |
EDA/CAD Models | SN74AHCT126QPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT125QPWRG4Q1 | Texas Instruments | 39.830 | 296-CAHCT125QPWRG4Q1CT-ND | 0,61000 € | Parametric Equivalent |
| CAHCT126QPWRG4Q1 | Texas Instruments | 73.835 | 296-CAHCT126QPWRG4Q1CT-ND | 0,60000 € | Parametric Equivalent |
| SN74AHCT125QPWREP | Texas Instruments | 0 | 296-20769-1-ND | 1,61000 € | Parametric Equivalent |
| SN74AHCT125QPWRQ1 | Texas Instruments | 5.238 | 296-16700-1-ND | 0,42000 € | Parametric Equivalent |
| SN74AHCT126PWR | Texas Instruments | 40.084 | 296-4660-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04413 € | 2.088,26 € |
| 4.000 | 1,02136 € | 4.085,44 € |
| 6.000 | 1,00995 € | 6.059,70 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |





