MFR Recommended

SN74AHCT08RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT08RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08RGYRG4 |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09568 € | 574,08 € |
| 9.000 | 0,09419 € | 847,71 € |
| 15.000 | 0,09255 € | 1.388,25 € |
| 21.000 | 0,09158 € | 1.923,18 € |
| 30.000 | 0,09066 € | 2.719,80 € |
| 75.000 | 0,08867 € | 6.650,25 € |
| Unit Price without VAT: | 0,09568 € |
|---|---|
| Unit Price with VAT: | 0,11386 € |


