
SN74AHCT08RGYR | |
|---|---|
DigiKey Part Number | 296-13909-2-ND - Tape & Reel (TR) 296-13909-1-ND - Cut Tape (CT) 296-13909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08RGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18360 € | 4,59 € |
| 100 | 0,15810 € | 15,81 € |
| 250 | 0,14608 € | 36,52 € |
| 500 | 0,13878 € | 69,39 € |
| 1.000 | 0,13280 € | 132,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12541 € | 376,23 € |
| 6.000 | 0,12180 € | 730,80 € |
| 9.000 | 0,11999 € | 1.079,91 € |
| 15.000 | 0,11798 € | 1.769,70 € |
| 21.000 | 0,11681 € | 2.453,01 € |
| 30.000 | 0,11568 € | 3.470,40 € |
| 75.000 | 0,11325 € | 8.493,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

