MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHCT08MPWREP | |
|---|---|
DigiKey Part Number | 296-22278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08MPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08MPWREP Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T08PWREP | Texas Instruments | 2.683 | 296-SN74LV4T08PWREPCT-ND | 2,98000 € | MFR Recommended |
| MC74VHCT08ADR2G | onsemi | 6.249 | MC74VHCT08ADR2GOSCT-ND | 0,30000 € | Direct |
| MC74VHCT08ADTR2G | onsemi | 184 | MC74VHCT08ADTR2GOSCT-ND | 0,31000 € | Direct |
| 74AHCT08PW,118 | Nexperia USA Inc. | 2.528 | 1727-6536-1-ND | 0,19000 € | Similar |
| 74AHCT08PW-Q100J | Nexperia USA Inc. | 2.440 | 1727-74AHCT08PW-Q100JCT-ND | 0,24000 € | Similar |







