
MC74VHCT08ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT08ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT08ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT08ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT08ADR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08DR | Texas Instruments | 3.834 | 296-4644-1-ND | 0,37000 € | Direct |
| 74AHCT08S14-13 | Diodes Incorporated | 1.240 | 31-74AHCT08S14-13CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18480 € | 4,62 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14736 € | 36,84 € |
| 500 | 0,14004 € | 70,02 € |
| 1.000 | 0,13404 € | 134,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12769 € | 319,23 € |
| 5.000 | 0,12386 € | 619,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

