Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar

SN74AHCT08DE4 | |
|---|---|
DigiKey Part Number | SN74AHCT08DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08DE4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08DE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08DR | Texas Instruments | 3.938 | 296-4644-1-ND | 0,37000 € | Direct |
| MC74VHCT08ADR2G | onsemi | 6.255 | MC74VHCT08ADR2GOSCT-ND | 0,30000 € | Direct |
| SN74AHCT08D | Rochester Electronics, LLC | 19.379 | 2156-SN74AHCT08D-ND | 0,84000 € | MFR Recommended |
| 74AHCT08D,118 | Nexperia USA Inc. | 677 | 1727-5928-1-ND | 0,25000 € | Upgrade |
| 74AHCT08D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT08D-Q100JTR-ND | 0,10739 € | Upgrade |





