
SN74AHCT04D | |
|---|---|
DigiKey Part Number | 296-26412-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT04DR | Texas Instruments | 4.693 | 296-4642-1-ND | 0,35000 € | Direct |
| 74VHCT04AM | Rochester Electronics, LLC | 50.626 | 2156-74VHCT04AM-ND | 0,27197 € | Direct |
| MC74VHCT04ADR2G | onsemi | 2.021 | MC74VHCT04ADR2GOSCT-ND | 0,29000 € | Direct |
| 74AHCT04D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT04D-Q100JTR-ND | 0,09725 € | Upgrade |
| 74AHCT04D,118 | Nexperia USA Inc. | 1.506 | 1727-74AHCT04D,118CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,47960 € | 47,96 € |
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

