MFR Recommended
Direct
Direct

SN74AHC541DWRE4 | |
|---|---|
DigiKey Part Number | SN74AHC541DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC541DWRE4 |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541DWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541DWR | Texas Instruments | 203.870 | 296-4609-1-ND | 0,67000 € | MFR Recommended |
| 74VHC541M | onsemi | 0 | 74VHC541M-ND | 0,00000 € | Direct |
| 74VHC541MX | onsemi | 0 | 74VHC541MXTR-ND | 0,00000 € | Direct |
| MC74VHC541DWR2G | onsemi | 1.112 | 488-MC74VHC541DWR2GCT-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19519 € | 390,38 € |
| 4.000 | 0,18945 € | 757,80 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 10.000 | 0,18339 € | 1.833,90 € |
| 14.000 | 0,18153 € | 2.541,42 € |
| 20.000 | 0,17974 € | 3.594,80 € |
| Unit Price without VAT: | 0,19519 € |
|---|---|
| Unit Price with VAT: | 0,23228 € |




