
MC74VHC541DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC541DWR2GTR-ND - Tape & Reel (TR) 488-MC74VHC541DWR2GCT-ND - Cut Tape (CT) 488-MC74VHC541DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DWR2G |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60160 € | 15,04 € |
| 100 | 0,53100 € | 53,10 € |
| 250 | 0,49728 € | 124,32 € |
| 500 | 0,47956 € | 239,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46023 € | 460,23 € |
| 2.000 | 0,44645 € | 892,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

