
SN74AHC245PW | |
|---|---|
DigiKey Part Number | 296-26403-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC245PW |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245PWR | Texas Instruments | 36.054 | 296-1098-1-ND | 0,70000 € | Direct |
| 74VHC245MTCX | onsemi | 0 | 74VHC245MTCXCT-ND | 0,65000 € | Direct |
| MC74VHC245DTR2G | onsemi | 4.795 | MC74VHC245DTR2GOSCT-ND | 0,79000 € | Direct |
| 74AHC245PW,118 | Nexperia USA Inc. | 9.997 | 1727-6304-1-ND | 0,29000 € | Upgrade |
| 74VHC245PW,118 | Nexperia USA Inc. | 6.192 | 1727-4354-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 70 | 0,55829 € | 39,08 € |
| 140 | 0,52879 € | 74,03 € |
| 280 | 0,50436 € | 141,22 € |
| 560 | 0,48427 € | 271,19 € |
| 1.050 | 0,46914 € | 492,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

