MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade

SN74AHC244PWRG4 | |
|---|---|
DigiKey Part Number | 296-31735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC244PWRG4 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC244PWR | Texas Instruments | 20.771 | 296-1097-1-ND | 0,75000 € | MFR Recommended |
| 74VHC244MTC | onsemi | 219 | 74VHC244MTCFS-ND | 0,63000 € | Direct |
| 74VHC244MTCX | onsemi | 4.287 | 74VHC244MTCXCT-ND | 0,63000 € | Direct |
| MC74VHC244DTR2G | onsemi | 532 | MC74VHC244DTR2GOSCT-ND | 0,75000 € | Direct |
| MC74VHC244DTG | onsemi | 315 | 488-MC74VHC244DTG-ND | 0,87000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26908 € | 538,16 € |
| 4.000 | 0,26160 € | 1.046,40 € |
| 6.000 | 0,25785 € | 1.547,10 € |
| 10.000 | 0,25369 € | 2.536,90 € |
| 14.000 | 0,25126 € | 3.517,64 € |
| 20.000 | 0,24893 € | 4.978,60 € |
| Unit Price without VAT: | 0,26908 € |
|---|---|
| Unit Price with VAT: | 0,32021 € |




