
SN74AHC1GU04DCKT | |
|---|---|
DigiKey Part Number | 296-32237-2-ND - Tape & Reel (TR) 296-32237-1-ND - Cut Tape (CT) 296-32237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1GU04DCK3 | Texas Instruments | 8.243 | 296-SN74AHC1GU04DCK3CT-ND | 0,27000 € | Parametric Equivalent |
| SN74AHC1GU04DCKR | Texas Instruments | 453.348 | 296-8751-1-ND | 0,27000 € | Parametric Equivalent |
| SN74AHC1GU04DCKT | Texas Instruments | 28.660 | 296-32237-1-ND | 0,79000 € | Parametric Equivalent |
| 74AHC1GU04GW,125 | Nexperia USA Inc. | 28.780 | 1727-4202-1-ND | 0,09000 € | Upgrade |
| MC74VHC1GU04DF1G | onsemi | 3.000 | MC74VHC1GU04DF1G-ND | 0,03034 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51080 € | 12,77 € |
| 100 | 0,44940 € | 44,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42016 € | 105,04 € |
| 500 | 0,40252 € | 201,26 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

