
SN74AHC1GU04DBVR | |
|---|---|
DigiKey Part Number | 296-1095-2-ND - Tape & Reel (TR) 296-1095-1-ND - Cut Tape (CT) 296-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 2.990 | 1727-74AHC1G04GV-Q100HCT-ND | 0,10000 € | Direct |
| 74AHC1G04W5-7 | Diodes Incorporated | 9.320 | 74AHC1G04W5-7DICT-ND | 0,11000 € | Direct |
| 74AHC1GU04W5-7 | Diodes Incorporated | 983 | 74AHC1GU04W5-7DICT-ND | 0,12000 € | Direct |
| MC74VHC1GU04DBVT1G | onsemi | 6.104 | 488-MC74VHC1GU04DBVT1GCT-ND | 0,08000 € | Parametric Equivalent |
| XC7SHU04GV,125 | Rochester Electronics, LLC | 182.948 | 2156-XC7SHU04GV,125-ND | 0,60344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19370 € | 19,37 € |
| 250 | 0,17940 € | 44,85 € |
| 500 | 0,17078 € | 85,39 € |
| 1.000 | 0,16384 € | 163,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15490 € | 464,70 € |
| 6.000 | 0,15060 € | 903,60 € |
| 9.000 | 0,14845 € | 1.336,05 € |
| 15.000 | 0,14607 € | 2.191,05 € |
| 21.000 | 0,14468 € | 3.038,28 € |
| 30.000 | 0,14334 € | 4.300,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




