
74AHC1GU04W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1GU04W5-7DITR-ND - Tape & Reel (TR) 74AHC1GU04W5-7DICT-ND - Cut Tape (CT) 74AHC1GU04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 6mA, 6mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07000 € | 1,75 € |
| 100 | 0,05930 € | 5,93 € |
| 250 | 0,05412 € | 13,53 € |
| 500 | 0,05100 € | 25,50 € |
| 1.000 | 0,04842 € | 48,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04524 € | 135,72 € |
| 6.000 | 0,04369 € | 262,14 € |
| 9.000 | 0,04291 € | 386,19 € |
| 15.000 | 0,04205 € | 630,75 € |
| 21.000 | 0,04154 € | 872,34 € |
| 30.000 | 0,04106 € | 1.231,80 € |
| 75.000 | 0,04001 € | 3.000,75 € |
| 150.000 | 0,03938 € | 5.907,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |







