
SN74AHC1G32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G32QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G32QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32QDBVRQ1 |
Description | AUTOMOTIVE, ONE-CHANNEL TWO-INPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,10052 € | 25,13 € |
| 500 | 0,09524 € | 47,62 € |
| 1.000 | 0,09087 € | 90,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08549 € | 256,47 € |
| 6.000 | 0,08285 € | 497,10 € |
| 9.000 | 0,08153 € | 733,77 € |
| 15.000 | 0,08007 € | 1.201,05 € |
| 21.000 | 0,07921 € | 1.663,41 € |
| 30.000 | 0,07839 € | 2.351,70 € |
| 75.000 | 0,07662 € | 5.746,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











