Similar
Similar
Similar

MR20H40CDFR | |
|---|---|
DigiKey Part Number | MR20H40CDFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR20H40CDFR |
Description | IC RAM 4MBIT SPI 50MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 50 MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN-EP, Small Flag (5x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR25H40CDCR | Everspin Technologies Inc. | 0 | MR25H40CDCR-ND | 17,76891 € | Similar |
| MR25H40CDFR | Everspin Technologies Inc. | 0 | MR25H40CDFR-ND | 15,14335 € | Similar |
| MR25H40MDFR | Everspin Technologies Inc. | 0 | MR25H40MDFR-ND | 32,11908 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 18,04899 € | 72.195,96 € |
| Unit Price without VAT: | 18,04899 € |
|---|---|
| Unit Price with VAT: | 21,47830 € |


